EN29LV400T-90BCP
Description: Flash, 256KX16, 90ns, PBGA48, FBGA-48

Overview of EN29LV400T-90BCP by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9690BCPZ-1000 Analog Devices Single 14bit 1000msps ADC 2/4-
AD5390BCPZ-5 Analog Devices 16-Chn 5V Single Supply 14-Bit
AD9690BCPZRL7-1000 Analog Devices Single 14bit 1000msps ADC 2/4-

CAD Models for EN29LV400T-90BCP by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV400T-90BCP by Elite Semiconductor Memory Technology Inc

EN29LV400T-90BCP
Elite Semiconductor Memory Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
TFBGA, BGA48,6X8,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.1 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. EN29LV400T-90BCP
    Elite Semiconductor Memory Technology Inc
    Flash, 256KX16, 90ns, PBGA48, FBGA-48
    VS

Alternate Parts for EN29LV400T-90BCP

This table gives cross-reference parts and alternative options found for EN29LV400T-90BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV400T-90BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN29LV400T-90BC Flash, 256KX16, 90ns, PBGA48, FBGA-48 Eon Silicon Solution Inc EN29LV400T-90BCP vs EN29LV400T-90BC
EN29LV400AT-90BC Flash, 256KX16, 90ns, PBGA48, TFBGA-48 Eon Silicon Solution Inc EN29LV400T-90BCP vs EN29LV400AT-90BC
EN29LV400AT-90BCP Flash, 256KX16, 90ns, PBGA48, TFBGA-48 Eon Silicon Solution Inc EN29LV400T-90BCP vs EN29LV400AT-90BCP
EN29LV400T-90BC Flash, 256KX16, 90ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc EN29LV400T-90BCP vs EN29LV400T-90BC
MX29LV401TXBC-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd EN29LV400T-90BCP vs MX29LV401TXBC-90
HY29LV400TF-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc EN29LV400T-90BCP vs HY29LV400TF-90
A29L400TG-90 Flash, 256KX16, 90ns, PBGA48, TFBGA-48 AMIC Technology EN29LV400T-90BCP vs A29L400TG-90
Part Number Description Manufacturer Compare
SST39VF400A-70-4C-M1QE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 Microchip Technology Inc EN29LV400T-90BCP vs SST39VF400A-70-4C-M1QE
HY29LV400BF-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc EN29LV400T-90BCP vs HY29LV400BF-70
K8D6316UBM-DI080 Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor EN29LV400T-90BCP vs K8D6316UBM-DI080
M29W400T-150ZA6TR 512KX8 FLASH 3V PROM, 150ns, PBGA48, FBGA-48 STMicroelectronics EN29LV400T-90BCP vs M29W400T-150ZA6TR
M29W400B-150ZA6 512KX8 FLASH 2.7V PROM, 150ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics EN29LV400T-90BCP vs M29W400B-150ZA6
M29W640GH7AZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc EN29LV400T-90BCP vs M29W640GH7AZA6F
M29DW641F70ZE6F 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics EN29LV400T-90BCP vs M29DW641F70ZE6F
EN29LV400T-70BC Flash, 256KX16, 70ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc EN29LV400T-90BCP vs EN29LV400T-70BC
S29PL064J65BAI122 Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion EN29LV400T-90BCP vs S29PL064J65BAI122
M29W640GL70ZA6E Flash, 4MX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc EN29LV400T-90BCP vs M29W640GL70ZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV400T-90BCP by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV400T-90BCP by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of EN29LV400T-90BCP would you like to use for your alert(s)?
  • Please alert me when EN29LV400T-90BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV400T-90BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV400T-90BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV400T-90BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV400T-90BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV400T-90BCP by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: