M29W640GH7AZA6F
Description: Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Overview of M29W640GH7AZA6F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W640GH7AZA6F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W640GH7AZA6F by Micron Technology Inc

M29W640GH7AZA6F
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TFBGA, BGA48,6X8,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. M29W640GH7AZA6F
    Micron Technology Inc
    Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
    VS

Alternate Parts for M29W640GH7AZA6F

This table gives cross-reference parts and alternative options found for M29W640GH7AZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W640GH7AZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W640GH70ZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640GH7AZA6F vs M29W640GH70ZA6F
M29W640GH7AZA6E Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640GH7AZA6F vs M29W640GH7AZA6E
M29W640GH70ZA6F 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics M29W640GH7AZA6F vs M29W640GH70ZA6F
M29W640GH7AZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions M29W640GH7AZA6F vs M29W640GH7AZA6F
M29W640GH70ZA6F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W640GH7AZA6F vs M29W640GH70ZA6F
Part Number Description Manufacturer Compare
SST39VF400A-70-4C-M1QE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 Microchip Technology Inc M29W640GH7AZA6F vs SST39VF400A-70-4C-M1QE
HY29LV400BF-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc M29W640GH7AZA6F vs HY29LV400BF-70
K8D6316UBM-DI080 Flash, 4MX16, 80ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor M29W640GH7AZA6F vs K8D6316UBM-DI080
M29W400T-150ZA6TR 512KX8 FLASH 3V PROM, 150ns, PBGA48, FBGA-48 STMicroelectronics M29W640GH7AZA6F vs M29W400T-150ZA6TR
M29W400B-150ZA6 512KX8 FLASH 2.7V PROM, 150ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics M29W640GH7AZA6F vs M29W400B-150ZA6
M29DW641F70ZE6F 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M29W640GH7AZA6F vs M29DW641F70ZE6F
EN29LV400T-70BC Flash, 256KX16, 70ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc M29W640GH7AZA6F vs EN29LV400T-70BC
S29PL064J65BAI122 Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W640GH7AZA6F vs S29PL064J65BAI122
M29W640GL70ZA6E Flash, 4MX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc M29W640GH7AZA6F vs M29W640GL70ZA6E
LH28F400BGB-L12 Flash, 256KX16, 150ns, PBGA48, CSP-48 Sharp Corp M29W640GH7AZA6F vs LH28F400BGB-L12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W640GH7AZA6F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W640GH7AZA6F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W640GH7AZA6F would you like to use for your alert(s)?
  • Please alert me when M29W640GH7AZA6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W640GH7AZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W640GH7AZA6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W640GH7AZA6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W640GH7AZA6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W640GH7AZA6F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: