Part Details for EN29LV400AT-90BCP by Eon Silicon Solution Inc
Overview of EN29LV400AT-90BCP by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9690BCPZ-1000 | Analog Devices | Single 14bit 1000msps ADC 2/4- | |
AD5390BCPZ-5 | Analog Devices | 16-Chn 5V Single Supply 14-Bit | |
AD9690BCPZRL7-1000 | Analog Devices | Single 14bit 1000msps ADC 2/4- |
Part Details for EN29LV400AT-90BCP
EN29LV400AT-90BCP CAD Models
EN29LV400AT-90BCP Part Data Attributes
|
EN29LV400AT-90BCP
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV400AT-90BCP
Eon Silicon Solution Inc
Flash, 256KX16, 90ns, PBGA48, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | LFBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for EN29LV400AT-90BCP
This table gives cross-reference parts and alternative options found for EN29LV400AT-90BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV400AT-90BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV400T-90BC | Flash, 256KX16, 90ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | EN29LV400AT-90BCP vs EN29LV400T-90BC |
EN29LV400AT-90BC | Flash, 256KX16, 90ns, PBGA48, TFBGA-48 | Eon Silicon Solution Inc | EN29LV400AT-90BCP vs EN29LV400AT-90BC |
EN29LV400T-90BCP | Flash, 256KX16, 90ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AT-90BCP vs EN29LV400T-90BCP |
EN29LV400T-90BC | Flash, 256KX16, 90ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | EN29LV400AT-90BCP vs EN29LV400T-90BC |
MX29LV401TXBC-90 | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | EN29LV400AT-90BCP vs MX29LV401TXBC-90 |
HY29LV400TF-90 | Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 | SK Hynix Inc | EN29LV400AT-90BCP vs HY29LV400TF-90 |
A29L400TG-90 | Flash, 256KX16, 90ns, PBGA48, TFBGA-48 | AMIC Technology | EN29LV400AT-90BCP vs A29L400TG-90 |