-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5940
|
Newark | 5600 35 Vv |Kemet ELG568M035AQ3AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
399-ELG568M035AQ3AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1600 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$1.2600 | Buy Now |
DISTI #
ELG568M035AQ3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 5600 uF, 35 V, � 20%, Snap-In (Alt: ELG568M035AQ3AA) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG568M035AQ3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG568M035AQ3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 83 mΩ | |
Leakage Current | 3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG568M035AQ3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG568M035AQ3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP568M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | ELG568M035AQ3AA vs VP568M1V |
SLG568M035S1A5Q35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Teapo Electronic Corporation | ELG568M035AQ3AA vs SLG568M035S1A5Q35K |
2562LEM2235LHN2110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG568M035AQ3AA vs 2562LEM2235LHN2110 |
ESMH350LCN562MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Chemi-Con | ELG568M035AQ3AA vs ESMH350LCN562MP35S |
8562LEM2235LHN1110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG568M035AQ3AA vs 8562LEM2235LHN1110 |
1562LEM2235LHN9110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG568M035AQ3AA vs 1562LEM2235LHN9110 |
381LX562M035H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELG568M035AQ3AA vs 381LX562M035H032 |
1562LEM2235LHN0110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG568M035AQ3AA vs 1562LEM2235LHN0110 |
2562LEM2235LHN5110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG568M035AQ3AA vs 2562LEM2235LHN5110 |
381LX562M035H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | ELG568M035AQ3AA vs 381LX562M035H032D |