ELG568M035AQ3AA
vs
381LX562M035H032
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Samacsys Manufacturer
KEMET
Cornell Dubilier
Capacitance
5600 µF
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
83 mΩ
71 mΩ
Leakage Current
3 mA
1.3282 mA
Length
35 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1950 mA
2400 mA
Surface Mount
NO
NO
Tan Delta
0.35
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
8
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
TIN
Compare ELG568M035AQ3AA with alternatives
Compare 381LX562M035H032 with alternatives