SLG568M035S1A5Q35K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF,

Overview of SLG568M035S1A5Q35K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SLG568M035S1A5Q35K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLG568M035S1A5Q35K by Teapo Electronic Corporation

SLG568M035S1A5Q35K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1950 mA
Series
LG
Terminal Pitch
10 mm
Want to compare parts?
  1. SLG568M035S1A5Q35K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF,
    VS

Alternate Parts for SLG568M035S1A5Q35K

This table gives cross-reference parts and alternative options found for SLG568M035S1A5Q35K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG568M035S1A5Q35K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VP568M1V Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF Man Yue Technology Holdings Ltd SLG568M035S1A5Q35K vs VP568M1V
2562LEM2235LHN2110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG568M035S1A5Q35K vs 2562LEM2235LHN2110
ESMH350LCN562MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, Chemi-Con SLG568M035S1A5Q35K vs ESMH350LCN562MP35S
8562LEM2235LHN1110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG568M035S1A5Q35K vs 8562LEM2235LHN1110
1562LEM2235LHN9110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG568M035S1A5Q35K vs 1562LEM2235LHN9110
381LX562M035H032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLG568M035S1A5Q35K vs 381LX562M035H032
ELG568M035AQ3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation SLG568M035S1A5Q35K vs ELG568M035AQ3AA
1562LEM2235LHN0110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG568M035S1A5Q35K vs 1562LEM2235LHN0110
2562LEM2235LHN5110 CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SLG568M035S1A5Q35K vs 2562LEM2235LHN5110
381LX562M035H032D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Cornell Dubilier Electronics Inc SLG568M035S1A5Q35K vs 381LX562M035H032D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLG568M035S1A5Q35K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLG568M035S1A5Q35K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of SLG568M035S1A5Q35K would you like to use for your alert(s)?
  • Please alert me when SLG568M035S1A5Q35K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLG568M035S1A5Q35K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLG568M035S1A5Q35K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLG568M035S1A5Q35K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLG568M035S1A5Q35K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLG568M035S1A5Q35K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: