Part Details for EL5106ISZ-T7 by Intersil Corporation
Overview of EL5106ISZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5106ISZ-T7
EL5106ISZ-T7 CAD Models
EL5106ISZ-T7 Part Data Attributes
|
EL5106ISZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5106ISZ-T7
Intersil Corporation
350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, NSOIC-8 | |
Pin Count | 8, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 380000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for EL5106ISZ-T7
This table gives cross-reference parts and alternative options found for EL5106ISZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5106ISZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5106ISZ | 350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5106ISZ-T7 vs EL5106ISZ |
EL5106IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5106ISZ-T7 vs EL5106IS-T13 |
EL5106IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, MS-012, NSOIC-8 | Intersil Corporation | EL5106ISZ-T7 vs EL5106IS |
EL5106ISZ-T13 | 350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5106ISZ-T7 vs EL5106ISZ-T13 |