Consumer Circuits
EL5108IS-T7
Description: 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of EL5108IS-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EL5108IS-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5108IS-T7 by Intersil Corporation

EL5108IS-T7
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
450000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9022 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. EL5108IS-T7
    Intersil Corporation
    1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for EL5108IS-T7

This table gives cross-reference parts and alternative options found for EL5108IS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5108IS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5108IS 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Intersil Corporation EL5108IS-T7 vs EL5108IS
EL5108ISZ-T7 450MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5108IS-T7 vs EL5108ISZ-T7
EL5108IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Intersil Corporation EL5108IS-T7 vs EL5108IS-T13
EL5108ISZ-T13 450MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5108IS-T7 vs EL5108ISZ-T13
Part Number Description Manufacturer Compare
EL5197ACS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 Intersil Corporation EL5108IS-T7 vs EL5197ACS-T7
EL5197ACSZ-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, ROHS COMPLIANT, SO-8 Intersil Corporation EL5108IS-T7 vs EL5197ACSZ-T13
EL5106ISZ-T13 350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5108IS-T7 vs EL5106ISZ-T13
EL5106IW-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5108IS-T7 vs EL5106IW-T7A
EL5106IWZ Video Amplifier, 1 Channel(s), 1 Func, PDSO6 Renesas Electronics Corporation EL5108IS-T7 vs EL5106IWZ
EL5197ACS 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 Intersil Corporation EL5108IS-T7 vs EL5197ACS
EL5108IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Intersil Corporation EL5108IS-T7 vs EL5108IS-T13
EL5108ISZ-T7 450MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5108IS-T7 vs EL5108ISZ-T7
EL5197ACSZ 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, ROHS COMPLIANT, SO-8 Intersil Corporation EL5108IS-T7 vs EL5197ACSZ
EL5106ISZ-T7 350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5108IS-T7 vs EL5106ISZ-T7

Related Parts for EL5108IS-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5108IS-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5108IS-T7 by Intersil Corporation

  • Please alert me when EL5108IS-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL5108IS-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5108IS-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL5108IS-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5108IS-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5108IS-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: