Part Details for EL5196ACW-T7 by Intersil Corporation
Overview of EL5196ACW-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5196ACW-T7
EL5196ACW-T7 CAD Models
EL5196ACW-T7 Part Data Attributes
|
EL5196ACW-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5196ACW-T7
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATES WITH 5V TO 10V SINGLE SUPPLY | |
Bandwidth-Nom | 400000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for EL5196ACW-T7
This table gives cross-reference parts and alternative options found for EL5196ACW-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5196ACW-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5197ACS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | EL5196ACW-T7 vs EL5197ACS-T7 |
EL5197ACSZ-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, ROHS COMPLIANT, SO-8 | Intersil Corporation | EL5196ACW-T7 vs EL5197ACSZ-T13 |
EL5106ISZ-T13 | 350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5196ACW-T7 vs EL5106ISZ-T13 |
EL5106IW-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL5196ACW-T7 vs EL5106IW-T7A |
EL5106IWZ | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 | Renesas Electronics Corporation | EL5196ACW-T7 vs EL5106IWZ |
EL5197ACS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | EL5196ACW-T7 vs EL5197ACS |
EL5108IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Intersil Corporation | EL5196ACW-T7 vs EL5108IS-T13 |
EL5108ISZ-T7 | 450MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5196ACW-T7 vs EL5108ISZ-T7 |
EL5197ACSZ | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, ROHS COMPLIANT, SO-8 | Intersil Corporation | EL5196ACW-T7 vs EL5197ACSZ |
EL5106ISZ-T7 | 350MHz Fixed Gain Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL5196ACW-T7 vs EL5106ISZ-T7 |