Part Details for EL4581CN by Renesas Electronics Corporation
Overview of EL4581CN by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL4581CN
EL4581CN CAD Models
EL4581CN Part Data Attributes:
|
EL4581CN
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4581CN
Renesas Electronics Corporation
Sync Separator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EL4581CN
This table gives cross-reference parts and alternative options found for EL4581CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4581CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | EL4581CN vs EL1881CN |
LM1881N/NOPB | Video Sync Separator 8-PDIP | Texas Instruments | EL4581CN vs LM1881N/NOPB |
GS1881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | EL4581CN vs GS1881-IDA |
LM1881N-X/NOPB | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | EL4581CN vs LM1881N-X/NOPB |
LM1881N/NOPB | IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC | National Semiconductor Corporation | EL4581CN vs LM1881N/NOPB |
GS4881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | EL4581CN vs GS4881-CDA |