Part Details for EKZE800ERC101MJ16S by Chemi-Con
Overview of EKZE800ERC101MJ16S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE800ERC101MJ16S
EKZE800ERC101MJ16S CAD Models
EKZE800ERC101MJ16S Part Data Attributes
|
EKZE800ERC101MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE800ERC101MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE800ERC101MJ16S
This table gives cross-reference parts and alternative options found for EKZE800ERC101MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE800ERC101MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE800ETE101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE800ERC101MJ16S vs EKZE800ETE101MJ16S |
EKY-800EBC101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKZE800ERC101MJ16S vs EKY-800EBC101MJ16S |
EKZE800EFC101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE800ERC101MJ16S vs EKZE800EFC101MJ16S |
NRZJ101M80V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKZE800ERC101MJ16S vs NRZJ101M80V10X16F1F |
80ZLJ100M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | EKZE800ERC101MJ16S vs 80ZLJ100M10X16 |
RJF-80V101MH4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | EKZE800ERC101MJ16S vs RJF-80V101MH4#-T2 |
NRZJ101M80V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKZE800ERC101MJ16S vs NRZJ101M80V10X16TBSTF |
80ZLJ100MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKZE800ERC101MJ16S vs 80ZLJ100MRK10X16 |
EKZE800EIJ101MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZE800ERC101MJ16S vs EKZE800EIJ101MJ16S |
EKY-800EIJ101MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZE800ERC101MJ16S vs EKY-800EIJ101MJ16S |