Part Details for EKY-800EIJ101MJ16S by Chemi-Con
Overview of EKY-800EIJ101MJ16S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EKY-800EIJ101MJ16S
EKY-800EIJ101MJ16S CAD Models
EKY-800EIJ101MJ16S Part Data Attributes
|
EKY-800EIJ101MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-800EIJ101MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-800EIJ101MJ16S
This table gives cross-reference parts and alternative options found for EKY-800EIJ101MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-800EIJ101MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE800ETE101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-800EIJ101MJ16S vs EKZE800ETE101MJ16S |
EKY-800EBC101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKY-800EIJ101MJ16S vs EKY-800EBC101MJ16S |
EKZE800EFC101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-800EIJ101MJ16S vs EKZE800EFC101MJ16S |
NRZJ101M80V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKY-800EIJ101MJ16S vs NRZJ101M80V10X16F1F |
80ZLJ100M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | EKY-800EIJ101MJ16S vs 80ZLJ100M10X16 |
RJF-80V101MH4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | EKY-800EIJ101MJ16S vs RJF-80V101MH4#-T2 |
NRZJ101M80V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | EKY-800EIJ101MJ16S vs NRZJ101M80V10X16TBSTF |
80ZLJ100MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKY-800EIJ101MJ16S vs 80ZLJ100MRK10X16 |
EKZE800EIJ101MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKY-800EIJ101MJ16S vs EKZE800EIJ101MJ16S |
RJF-80V101MH4#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | EKY-800EIJ101MJ16S vs RJF-80V101MH4#-F51 |