Part Details for 80ZLJ100M10X16 by Rubycon Corporation
Overview of 80ZLJ100M10X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80ZLJ100M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80ZLJ100M10X16-ND
|
DigiKey | CAP ALUM 100UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
117 In Stock |
|
$0.2827 / $1.0100 | Buy Now |
DISTI #
232-80ZLJ100M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2570 / $0.6800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 80VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1740 / $0.5570 | Buy Now |
Part Details for 80ZLJ100M10X16
80ZLJ100M10X16 CAD Models
80ZLJ100M10X16 Part Data Attributes
|
80ZLJ100M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
80ZLJ100M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 80ZLJ100M10X16
This table gives cross-reference parts and alternative options found for 80ZLJ100M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80ZLJ100M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE800ETE101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 80ZLJ100M10X16 vs EKZE800ETE101MJ16S |
EKY-800EBC101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 80ZLJ100M10X16 vs EKY-800EBC101MJ16S |
EKZE800EFC101MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 80ZLJ100M10X16 vs EKZE800EFC101MJ16S |
NRZJ101M80V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 80ZLJ100M10X16 vs NRZJ101M80V10X16F1F |
RJF-80V101MH4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 80ZLJ100M10X16 vs RJF-80V101MH4#-T2 |
NRZJ101M80V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 80ZLJ100M10X16 vs NRZJ101M80V10X16TBSTF |
80ZLJ100MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 80ZLJ100M10X16 vs 80ZLJ100MRK10X16 |
EKZE800EIJ101MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 80ZLJ100M10X16 vs EKZE800EIJ101MJ16S |
EKY-800EIJ101MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 80ZLJ100M10X16 vs EKY-800EIJ101MJ16S |
RJF-80V101MH4#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 80ZLJ100M10X16 vs RJF-80V101MH4#-F51 |