Part Details for EKS3300UF/10V+-20%12.5X25.0 by Frolyt Condensers & Elements GmbH
Overview of EKS3300UF/10V+-20%12.5X25.0 by Frolyt Condensers & Elements GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Part Details for EKS3300UF/10V+-20%12.5X25.0
EKS3300UF/10V+-20%12.5X25.0 CAD Models
EKS3300UF/10V+-20%12.5X25.0 Part Data Attributes
|
EKS3300UF/10V+-20%12.5X25.0
Frolyt Condensers & Elements GmbH
Buy Now
Datasheet
|
Compare Parts:
EKS3300UF/10V+-20%12.5X25.0
Frolyt Condensers & Elements GmbH
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FROLYT CONDENSERS & ELEMENTS GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 120 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Series | EKS | |
Terminal Pitch | 5 mm |
Alternate Parts for EKS3300UF/10V+-20%12.5X25.0
This table gives cross-reference parts and alternative options found for EKS3300UF/10V+-20%12.5X25.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKS3300UF/10V+-20%12.5X25.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LBMAB25LW07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | EKS3300UF/10V+-20%12.5X25.0 vs 8332LBMAB25LW07N |
8332LBMAB25RT07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | EKS3300UF/10V+-20%12.5X25.0 vs 8332LBMAB25RT07M |
8332LBMAB25LWN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | EKS3300UF/10V+-20%12.5X25.0 vs 8332LBMAB25LWN5F |
NRZJ332M10V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | EKS3300UF/10V+-20%12.5X25.0 vs NRZJ332M10V12.5X25F1F |
UHM1A332MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | EKS3300UF/10V+-20%12.5X25.0 vs UHM1A332MHD1TO |
UHE1A332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | EKS3300UF/10V+-20%12.5X25.0 vs UHE1A332MHD1CT |
8332LBMAB25LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | EKS3300UF/10V+-20%12.5X25.0 vs 8332LBMAB25LLN211B |
1332LBMAB25RTN011B | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKS3300UF/10V+-20%12.5X25.0 vs 1332LBMAB25RTN011B |
8332LBMAB25LWN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | EKS3300UF/10V+-20%12.5X25.0 vs 8332LBMAB25LWN4C |
B41828A3338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | TDK Corporation | EKS3300UF/10V+-20%12.5X25.0 vs B41828A3338M001 |