8332LBMAB25LWN5F
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,

Overview of 8332LBMAB25LWN5F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8332LBMAB25LWN5F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8332LBMAB25LWN5F by Fenghua (HK) Electronics Ltd

8332LBMAB25LWN5F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8332LBMAB25LWN5F
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for 8332LBMAB25LWN5F

This table gives cross-reference parts and alternative options found for 8332LBMAB25LWN5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8332LBMAB25LWN5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1332LBMAB25RTN1110 CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8332LBMAB25LWN5F vs 1332LBMAB25RTN1110
NRE-HL332M10V12.5X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp 8332LBMAB25LWN5F vs NRE-HL332M10V12.5X25SPF
NRE-FL332M10V12.5X25TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp 8332LBMAB25LWN5F vs NRE-FL332M10V12.5X25TBSTNF
RJL-10V332MI6#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc 8332LBMAB25LWN5F vs RJL-10V332MI6#-F51
8332LBMAB25RTN011M CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8332LBMAB25LWN5F vs 8332LBMAB25RTN011M
8332LBMAB25RTN7110 CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8332LBMAB25LWN5F vs 8332LBMAB25RTN7110
1332LBMAB25LLN9110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd 8332LBMAB25LWN5F vs 1332LBMAB25LLN9110
1332LBMAB25RTN711P CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8332LBMAB25LWN5F vs 1332LBMAB25RTN711P
10ZL3300MRX12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation 8332LBMAB25LWN5F vs 10ZL3300MRX12.5X25
UHM1A332MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation 8332LBMAB25LWN5F vs UHM1A332MHD1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8332LBMAB25LWN5F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8332LBMAB25LWN5F by Fenghua (HK) Electronics Ltd

  • Please alert me when 8332LBMAB25LWN5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8332LBMAB25LWN5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8332LBMAB25LWN5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8332LBMAB25LWN5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8332LBMAB25LWN5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8332LBMAB25LWN5F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: