Part Details for 1332LBMAB25RTN011B by Fenghua (HK) Electronics Ltd
Overview of 1332LBMAB25RTN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LBMAB25RTN011B
1332LBMAB25RTN011B CAD Models
1332LBMAB25RTN011B Part Data Attributes
|
1332LBMAB25RTN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LBMAB25RTN011B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1820 mA |
Alternate Parts for 1332LBMAB25RTN011B
This table gives cross-reference parts and alternative options found for 1332LBMAB25RTN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LBMAB25RTN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1332LBMAB25RTN1110 | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25RTN011B vs 1332LBMAB25RTN1110 |
NRE-HL332M10V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 1332LBMAB25RTN011B vs NRE-HL332M10V12.5X25SPF |
NRE-FL332M10V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 1332LBMAB25RTN011B vs NRE-FL332M10V12.5X25TBSTNF |
RJL-10V332MI6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | 1332LBMAB25RTN011B vs RJL-10V332MI6#-F51 |
8332LBMAB25RTN011M | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25RTN011B vs 8332LBMAB25RTN011M |
8332LBMAB25RTN7110 | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25RTN011B vs 8332LBMAB25RTN7110 |
1332LBMAB25LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LBMAB25RTN011B vs 1332LBMAB25LLN9110 |
1332LBMAB25RTN711P | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25RTN011B vs 1332LBMAB25RTN711P |
10ZL3300MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 1332LBMAB25RTN011B vs 10ZL3300MRX12.5X25 |
UHM1A332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 1332LBMAB25RTN011B vs UHM1A332MHD1AA |