EKO05GE210P00
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,

Overview of EKO05GE210P00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKO05GE210P00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKO05GE210P00 by Vishay Intertechnologies

EKO05GE210P00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
10% Tol. & Special Values/Dim. Available
Diameter
12.5 mm
Dielectric Material
ALUMINUM
JESD-609 Code
e3
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Series
EKO05(450V)
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Want to compare parts?
  1. EKO05GE210P00
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for EKO05GE210P00

This table gives cross-reference parts and alternative options found for EKO05GE210P00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKO05GE210P00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100VBMAB20WPN185B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 8100VBMAB20WPN185B
8100VBMAB20WPN1B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 8100VBMAB20WPN1B
1100VBMAB20WPN58FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 1100VBMAB20WPN58FM
8100VBMAB20WPN78E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 8100VBMAB20WPN78E0
ESMG451ETE100MK20A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Chemi-Con EKO05GE210P00 vs ESMG451ETE100MK20A
B43827A5106M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, TDK Corporation EKO05GE210P00 vs B43827A5106M008
2100VBMAB20WPN385C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 2100VBMAB20WPN385C
1100VBMAB20WPN98EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 1100VBMAB20WPN98EM
8100VBMAB20WPN58E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 8100VBMAB20WPN58E0
8100VBMAB20WPN4B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd EKO05GE210P00 vs 8100VBMAB20WPN4B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKO05GE210P00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKO05GE210P00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EKO05GE210P00 would you like to use for your alert(s)?
  • Please alert me when EKO05GE210P00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKO05GE210P00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKO05GE210P00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKO05GE210P00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKO05GE210P00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKO05GE210P00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: