Filter Your Search
1 - 2 of 2 results
|
EKO05GE210P00
Vishay Roederstein
|
Check for Price | Obsolete | 10 µF | 450 V | 134 mA | 20 % | 31.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | EKO | 105 µA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; BULK | NO | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||
|
EKO05GE210P00
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 10% Tol. & Special Values/Dim. Available | EKO05(450V) | e3 | 85 °C | -25 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 12.5 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |