Part Details for 2100VBMAB20WPN385C by Fenghua (HK) Electronics Ltd
Overview of 2100VBMAB20WPN385C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100VBMAB20WPN385C
2100VBMAB20WPN385C CAD Models
2100VBMAB20WPN385C Part Data Attributes
|
2100VBMAB20WPN385C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100VBMAB20WPN385C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100VBMAB20WPN385C
This table gives cross-reference parts and alternative options found for 2100VBMAB20WPN385C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100VBMAB20WPN385C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VBMAB20WPN185B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 8100VBMAB20WPN185B |
8100VBMAB20WPN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 8100VBMAB20WPN1B |
1100VBMAB20WPN58FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 1100VBMAB20WPN58FM |
8100VBMAB20WPN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 8100VBMAB20WPN78E0 |
ESMG451ETE100MK20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 2100VBMAB20WPN385C vs ESMG451ETE100MK20A |
B43827A5106M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | 2100VBMAB20WPN385C vs B43827A5106M008 |
1100VBMAB20WPN98EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 1100VBMAB20WPN98EM |
8100VBMAB20WPN58E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 8100VBMAB20WPN58E0 |
8100VBMAB20WPN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 8100VBMAB20WPN4B |
8100VBMAB20WFN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100VBMAB20WPN385C vs 8100VBMAB20WFN7B |