Part Details for EKME500ETE4R7ME11B by United Chemi-Con Inc
Overview of EKME500ETE4R7ME11B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME500ETE4R7ME11B
EKME500ETE4R7ME11B CAD Models
EKME500ETE4R7ME11B Part Data Attributes
|
EKME500ETE4R7ME11B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME500ETE4R7ME11B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | EKME(50V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME500ETE4R7ME11B
This table gives cross-reference parts and alternative options found for EKME500ETE4R7ME11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME500ETE4R7ME11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0511LMN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME500ETE4R7ME11B vs 84R7LFM0511LMN0D |
84R7LFM0511LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME500ETE4R7ME11B vs 84R7LFM0511LMN4E |
UKT1H4R7MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | EKME500ETE4R7ME11B vs UKT1H4R7MDD1FA |
NRSZ4R7M50V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME500ETE4R7ME11B vs NRSZ4R7M50V5X11F3F |
84R7LFM0511LF01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | EKME500ETE4R7ME11B vs 84R7LFM0511LF01A |
84R7LFM0511LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EKME500ETE4R7ME11B vs 84R7LFM0511LEN111B |
24R7LFM0511LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EKME500ETE4R7ME11B vs 24R7LFM0511LEN211M |
RD1H475M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EKME500ETE4R7ME11B vs RD1H475M05011FS |
84R7LFM0511LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | EKME500ETE4R7ME11B vs 84R7LFM0511LEN511M |
NRSY4R7M50V5X11SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME500ETE4R7ME11B vs NRSY4R7M50V5X11SP7.5LLYF |