NRSY4R7M50V5X11SP7.5LLYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of NRSY4R7M50V5X11SP7.5LLYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSY4R7M50V5X11SP7.5LLYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSY4R7M50V5X11SP7.5LLYF by NIC Components Corp

NRSY4R7M50V5X11SP7.5LLYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
2000 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
90 mA
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSY4R7M50V5X11SP7.5LLYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for NRSY4R7M50V5X11SP7.5LLYF

This table gives cross-reference parts and alternative options found for NRSY4R7M50V5X11SP7.5LLYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY4R7M50V5X11SP7.5LLYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84R7LFM0511LMN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NRSY4R7M50V5X11SP7.5LLYF vs 84R7LFM0511LMN0D
84R7LFM0511LMN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NRSY4R7M50V5X11SP7.5LLYF vs 84R7LFM0511LMN4E
UKT1H4R7MDD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation NRSY4R7M50V5X11SP7.5LLYF vs UKT1H4R7MDD1FA
NRSZ4R7M50V5X11F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp NRSY4R7M50V5X11SP7.5LLYF vs NRSZ4R7M50V5X11F3F
84R7LFM0511LF01A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd NRSY4R7M50V5X11SP7.5LLYF vs 84R7LFM0511LF01A
84R7LFM0511LEN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSY4R7M50V5X11SP7.5LLYF vs 84R7LFM0511LEN111B
24R7LFM0511LEN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSY4R7M50V5X11SP7.5LLYF vs 24R7LFM0511LEN211M
RD1H475M05011FS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics NRSY4R7M50V5X11SP7.5LLYF vs RD1H475M05011FS
84R7LFM0511LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSY4R7M50V5X11SP7.5LLYF vs 84R7LFM0511LEN511M
RAS4R7M50TB5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, IBS Electronics Inc NRSY4R7M50V5X11SP7.5LLYF vs RAS4R7M50TB5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSY4R7M50V5X11SP7.5LLYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSY4R7M50V5X11SP7.5LLYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSY4R7M50V5X11SP7.5LLYF would you like to use for your alert(s)?
  • Please alert me when NRSY4R7M50V5X11SP7.5LLYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSY4R7M50V5X11SP7.5LLYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSY4R7M50V5X11SP7.5LLYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSY4R7M50V5X11SP7.5LLYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSY4R7M50V5X11SP7.5LLYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSY4R7M50V5X11SP7.5LLYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: