Part Details for RD1H475M05011FS by Samwha Electronics
Overview of RD1H475M05011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1H475M05011FS
RD1H475M05011FS CAD Models
RD1H475M05011FS Part Data Attributes
|
RD1H475M05011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1H475M05011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD1H475M05011FS
This table gives cross-reference parts and alternative options found for RD1H475M05011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H475M05011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0511LMN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RD1H475M05011FS vs 84R7LFM0511LMN0D |
84R7LFM0511LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RD1H475M05011FS vs 84R7LFM0511LMN4E |
UKT1H4R7MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | RD1H475M05011FS vs UKT1H4R7MDD1FA |
NRSZ4R7M50V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD1H475M05011FS vs NRSZ4R7M50V5X11F3F |
84R7LFM0511LF01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RD1H475M05011FS vs 84R7LFM0511LF01A |
84R7LFM0511LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RD1H475M05011FS vs 84R7LFM0511LEN111B |
24R7LFM0511LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RD1H475M05011FS vs 24R7LFM0511LEN211M |
84R7LFM0511LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RD1H475M05011FS vs 84R7LFM0511LEN511M |
NRSY4R7M50V5X11SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | RD1H475M05011FS vs NRSY4R7M50V5X11SP7.5LLYF |
RAS4R7M50TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | IBS Electronics Inc | RD1H475M05011FS vs RAS4R7M50TB5X11 |