Part Details for EGP30F/4G by Vishay Semiconductors
Overview of EGP30F/4G by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EGP30F/4G
EGP30F/4G CAD Models
EGP30F/4G Part Data Attributes
|
EGP30F/4G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
EGP30F/4G
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC, GP20, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EGP30F/4G
This table gives cross-reference parts and alternative options found for EGP30F/4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30F/4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30F(Z) | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | EGP30F/4G vs EGP30F(Z) |
EGP30FTR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30F/4G vs EGP30FTR |
EGP30FHE3/73 | DIODE 3 A, 300 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP30F/4G vs EGP30FHE3/73 |
EGP30F-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30F/4G vs EGP30F-AP |
EGP30F | 3.0A Ultra Fast Recovery Rectifier, 1250-REEL | onsemi | EGP30F/4G vs EGP30F |
UGP30F | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, | LRC Leshan Radio Co Ltd | EGP30F/4G vs UGP30F |
EGP30FAMP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30F/4G vs EGP30FAMP |
EGP30F | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, | General Instrument Corp | EGP30F/4G vs EGP30F |
EGP30F | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30F/4G vs EGP30F |
UGP30F | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, | Zowie Technology Corp | EGP30F/4G vs UGP30F |