Part Details for EGP30F by onsemi
Overview of EGP30F by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGP30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K0220
|
Newark | Rectifier, 300V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:300V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:125A, Diode Case Style:Do-201Adrohs Compliant: Yes |Onsemi EGP30F RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3350 | Buy Now |
DISTI #
EGP30FCT-ND
|
DigiKey | DIODE GEN PURP 300V 3A DO201AD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1087 In Stock |
|
$0.2434 / $1.1600 | Buy Now |
DISTI #
EGP30F
|
Avnet Americas | Diode Switching 300V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30F) RoHS: Compliant Min Qty: 1285 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11053 Partner Stock |
|
$0.2414 / $0.2882 | Buy Now |
DISTI #
EGP30F
|
Avnet Americas | Diode Switching 300V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30F) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2414 / $0.2882 | Buy Now |
DISTI #
512-EGP30F
|
Mouser Electronics | Rectifiers 3A Rectifier UF Recovery RoHS: Compliant | 946 |
|
$0.2430 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 300V 3A 50ns 2-Pin DO-201AD T/R RoHS: Compliant | 0 |
|
$0.2376 / $0.2703 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 300V, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2413 / $0.2839 | Buy Now |
DISTI #
EGP30F
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 3750 | 0 |
|
$0.2400 | Buy Now |
|
Flip Electronics | Stock, ship today | 1250 |
|
RFQ |
Part Details for EGP30F
EGP30F CAD Models
EGP30F Part Data Attributes
|
EGP30F
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP30F
onsemi
3.0A Ultra Fast Recovery Rectifier, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AD, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EGP30F
This table gives cross-reference parts and alternative options found for EGP30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30F(Z) | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | EGP30F vs EGP30F(Z) |
EGP30FTR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30F vs EGP30FTR |
EGP30FHE3/73 | DIODE 3 A, 300 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP30F vs EGP30FHE3/73 |
EGP30F/4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC, GP20, 2 PIN | Vishay Semiconductors | EGP30F vs EGP30F/4G |
EGP30F-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30F vs EGP30F-AP |
UGP30F | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, | LRC Leshan Radio Co Ltd | EGP30F vs UGP30F |
EGP30FAMP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30F vs EGP30FAMP |
EGP30F | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, | General Instrument Corp | EGP30F vs EGP30F |
EGP30F | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30F vs EGP30F |
UGP30F | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD, | Zowie Technology Corp | EGP30F vs UGP30F |