Part Details for EGP10F by Shandong Yiguang Electronic Joint Stock Co Ltd
Overview of EGP10F by Shandong Yiguang Electronic Joint Stock Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for EGP10F
EGP10F CAD Models
EGP10F Part Data Attributes
|
EGP10F
Shandong Yiguang Electronic Joint Stock Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EGP10F
Shandong Yiguang Electronic Joint Stock Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for EGP10F
This table gives cross-reference parts and alternative options found for EGP10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10FHE3 | Rectifier Diode, | Silicon Standard Corp | EGP10F vs EGP10FHE3 |
EGP10FHM3/54 | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | EGP10F vs EGP10FHM3/54 |
EGP10FHE3/73 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | EGP10F vs EGP10FHE3/73 |
EGP10F-E3/54 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | EGP10F vs EGP10F-E3/54 |
EGP10F | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | EGP10F vs EGP10F |
HER104GP | Rectifier Diode, | Gulfsemi | EGP10F vs HER104GP |
HER104GPT | Rectifier Diode, | CHENMKO Enterprise Co Ltd | EGP10F vs HER104GPT |
EGP10FT26R | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | EGP10F vs EGP10FT26R |
EGP10FHE3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | EGP10F vs EGP10FHE3 |
EGP10FAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | EGP10F vs EGP10FAMP |