Part Details for EGFM101-M-H by Formosa Microsemi Co Ltd
Overview of EGFM101-M-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGFM101-M-H
EGFM101-M-H CAD Models
EGFM101-M-H Part Data Attributes
|
EGFM101-M-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EGFM101-M-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EGFM101-M-H
This table gives cross-reference parts and alternative options found for EGFM101-M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGFM101-M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1ASF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGFM101-M-H vs G1ASF4 |
G1ASF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGFM101-M-H vs G1ASF6 |
USL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | EGFM101-M-H vs USL1A |
SFA11 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | EGFM101-M-H vs SFA11 |
ERL1A | Rectifier Diode, | Diotec Semiconductor AG | EGFM101-M-H vs ERL1A |
G1ASF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGFM101-M-H vs G1ASF3 |
ES1AW-W | Rectifier Diode, | Rectron Semiconductor | EGFM101-M-H vs ES1AW-W |
FM150-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | EGFM101-M-H vs FM150-MH-H |
G1ASF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | EGFM101-M-H vs G1ASF1 |
EGFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | EGFM101-M-H vs EGFM101-M |