Part Details for EFS05-72-C-A-1-A by Wave Tech Co Ltd
Overview of EFS05-72-C-A-1-A by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFS05-72-C-A-1-A
EFS05-72-C-A-1-A CAD Models
EFS05-72-C-A-1-A Part Data Attributes
|
EFS05-72-C-A-1-A
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EFS05-72-C-A-1-A
Wave Tech Co Ltd
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKING | |
Board Mounting Option | PEG | |
Body Breadth | 0.3 inch | |
Body Depth | 0.134 inch | |
Body Length | 3.62 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for EFS05-72-C-A-1-A
This table gives cross-reference parts and alternative options found for EFS05-72-C-A-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFS05-72-C-A-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2G-72-G-SMT-P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | EFS05-72-C-A-1-A vs 2RS2G-72-G-SMT-P |
2RS272GSMTP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | EFS05-72-C-A-1-A vs 2RS272GSMTP |
SFM210-LPSE-D36-ST-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | EFS05-72-C-A-1-A vs SFM210-LPSE-D36-ST-BK |
HRS-2H-72-SGA | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Adam Technologies Inc | EFS05-72-C-A-1-A vs HRS-2H-72-SGA |
SFM315-LPPE-D36-SM-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | EFS05-72-C-A-1-A vs SFM315-LPPE-D36-SM-BK |
2RS2-72-G-SMT-P-PP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | EFS05-72-C-A-1-A vs 2RS2-72-G-SMT-P-PP |
RSM2-72-SG-SMT-KT-T/R | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | EFS05-72-C-A-1-A vs RSM2-72-SG-SMT-KT-T/R |
SFM315-LPGE-D36-SP-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | EFS05-72-C-A-1-A vs SFM315-LPGE-D36-SP-BK |
BRS-02-LPG1-72-A-TN-SMCP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | EFS05-72-C-A-1-A vs BRS-02-LPG1-72-A-TN-SMCP |
2564S72MU0P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | EFS05-72-C-A-1-A vs 2564S72MU0P |