Part Details for SFM315-LPGE-D36-SP-BK by Sullins Connector Solutions
Overview of SFM315-LPGE-D36-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM315-LPGE-D36-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM315-LPGE-D36-SP-BK-ND
|
DigiKey | CONN HDR 72POS 0.039 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7054 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1079 Package Multiple: 83 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.5500 | Buy Now |
Part Details for SFM315-LPGE-D36-SP-BK
SFM315-LPGE-D36-SP-BK CAD Models
SFM315-LPGE-D36-SP-BK Part Data Attributes
|
SFM315-LPGE-D36-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFM315-LPGE-D36-SP-BK
Sullins Connector Solutions
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.433 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for SFM315-LPGE-D36-SP-BK
This table gives cross-reference parts and alternative options found for SFM315-LPGE-D36-SP-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM315-LPGE-D36-SP-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2G-72-G-SMT-P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SFM315-LPGE-D36-SP-BK vs 2RS2G-72-G-SMT-P |
2RS272GSMTP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | SFM315-LPGE-D36-SP-BK vs 2RS272GSMTP |
SFM210-LPSE-D36-ST-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFM315-LPGE-D36-SP-BK vs SFM210-LPSE-D36-ST-BK |
HRS-2H-72-SGA | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Adam Technologies Inc | SFM315-LPGE-D36-SP-BK vs HRS-2H-72-SGA |
SFM315-LPPE-D36-SM-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | SFM315-LPGE-D36-SP-BK vs SFM315-LPPE-D36-SM-BK |
2RS2-72-G-SMT-P-PP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SFM315-LPGE-D36-SP-BK vs 2RS2-72-G-SMT-P-PP |
RSM2-72-SG-SMT-KT-T/R | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SFM315-LPGE-D36-SP-BK vs RSM2-72-SG-SMT-KT-T/R |
BRS-02-LPG1-72-A-TN-SMCP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | SFM315-LPGE-D36-SP-BK vs BRS-02-LPG1-72-A-TN-SMCP |
2564S72MU0P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | SFM315-LPGE-D36-SP-BK vs 2564S72MU0P |
PHF-2540-72-1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | SFM315-LPGE-D36-SP-BK vs PHF-2540-72-1 |