Part Details for HRS-2H-72-SGA by Adam Technologies Inc
Overview of HRS-2H-72-SGA by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS-2H-72-SGA
HRS-2H-72-SGA CAD Models
HRS-2H-72-SGA Part Data Attributes
|
HRS-2H-72-SGA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-2H-72-SGA
Adam Technologies Inc
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.118 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.818 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for HRS-2H-72-SGA
This table gives cross-reference parts and alternative options found for HRS-2H-72-SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-2H-72-SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2G-72-G-SMT-P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2H-72-SGA vs 2RS2G-72-G-SMT-P |
2RS272GSMTP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | HRS-2H-72-SGA vs 2RS272GSMTP |
SFM210-LPSE-D36-ST-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | HRS-2H-72-SGA vs SFM210-LPSE-D36-ST-BK |
SFM315-LPPE-D36-SM-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | HRS-2H-72-SGA vs SFM315-LPPE-D36-SM-BK |
2RS2-72-G-SMT-P-PP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2H-72-SGA vs 2RS2-72-G-SMT-P-PP |
RSM2-72-SG-SMT-KT-T/R | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | HRS-2H-72-SGA vs RSM2-72-SG-SMT-KT-T/R |
SFM315-LPGE-D36-SP-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | HRS-2H-72-SGA vs SFM315-LPGE-D36-SP-BK |
BRS-02-LPG1-72-A-TN-SMCP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | HRS-2H-72-SGA vs BRS-02-LPG1-72-A-TN-SMCP |
2564S72MU0P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | HRS-2H-72-SGA vs 2564S72MU0P |
PHF-2540-72-1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | HRS-2H-72-SGA vs PHF-2540-72-1 |