EFOEC4194A4
Panasonic Electronic Components
Description: Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3

Overview of EFOEC4194A4 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EFOEC4194A4 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFOEC4194A4 by Panasonic Electronic Components

EFOEC4194A4
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
unknown
Additional Feature
BULK
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.2%
Frequency Tolerance
5000 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
4.19 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Want to compare parts?
  1. EFOEC4194A4
    Panasonic Electronic Components
    Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for EFOEC4194A4

This table gives cross-reference parts and alternative options found for EFOEC4194A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOEC4194A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSTCR4M00G-R1 Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Murata Manufacturing Co Ltd EFOEC4194A4 vs CSTCR4M00G-R1
CSTCR4M00G-R0 Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Murata Manufacturing Co Ltd EFOEC4194A4 vs CSTCR4M00G-R0
EFOMC4194A4 Ceramic Resonator, 4.19MHz Nom Panasonic Electronic Components EFOEC4194A4 vs EFOMC4194A4
CSTCR4M19G-R0 Ceramic Resonator, 4.19MHz Nom Murata Manufacturing Co Ltd EFOEC4194A4 vs CSTCR4M19G-R0
EFOSM4004B5 Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 Panasonic Electronic Components EFOEC4194A4 vs EFOSM4004B5
CSTCR4M19G03-RO Ceramic Resonator, 4.19MHz Nom Murata Manufacturing Co Ltd EFOEC4194A4 vs CSTCR4M19G03-RO
CSTCR4M00G06-R0 Ceramic Resonator, 4MHz Nom Murata Manufacturing Co Ltd EFOEC4194A4 vs CSTCR4M00G06-R0
EFOEC4194T4 Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3 Panasonic Electronic Components EFOEC4194A4 vs EFOEC4194T4
EFOMC4194S4 Ceramic Resonator, 4.19MHz Nom Panasonic Electronic Components EFOEC4194A4 vs EFOMC4194S4
CSTCR4M19G06-R0 Ceramic Resonator, 4.19MHz Nom Murata Manufacturing Co Ltd EFOEC4194A4 vs CSTCR4M19G06-R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFOEC4194A4 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFOEC4194A4 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EFOEC4194A4 would you like to use for your alert(s)?
  • Please alert me when EFOEC4194A4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFOEC4194A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFOEC4194A4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFOEC4194A4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFOEC4194A4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFOEC4194A4 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: