EFOEC4194A4
vs
CSTCR4M19G-R0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
MURATA MANUFACTURING CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
BULK
|
BUILT-IN CAPACITOR
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.2%
|
0.2%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4.19 MHz
|
4.19 MHz
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Physical Dimension |
|
L4.5XB2XH1.5 (mm)
|
|
|
|
Compare EFOEC4194A4 with alternatives
Compare CSTCR4M19G-R0 with alternatives