Part Details for CSTCR4M19G03-RO by Murata Manufacturing Co Ltd
Overview of CSTCR4M19G03-RO by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSTCR4M19G03-RO
CSTCR4M19G03-RO CAD Models
CSTCR4M19G03-RO Part Data Attributes
|
CSTCR4M19G03-RO
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCR4M19G03-RO
Murata Manufacturing Co Ltd
Ceramic Resonator, 4.19MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.19 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2XH1.5 (mm) | |
Surface Mount | YES |
Alternate Parts for CSTCR4M19G03-RO
This table gives cross-reference parts and alternative options found for CSTCR4M19G03-RO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCR4M19G03-RO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCR4M19G-RO | Ceramic Resonator, 4.19MHz Nom | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M19G-RO |
EFOEC4004T4 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | CSTCR4M19G03-RO vs EFOEC4004T4 |
CSTCR4M00G03-RO | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M00G03-RO |
CSTCR4M00G-R1 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M00G-R1 |
EFOSS4004E5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | CSTCR4M19G03-RO vs EFOSS4004E5 |
CSTCR4M00G06-R0 | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M00G06-R0 |
CSTCR4M00G-RO | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M00G-RO |
CSTCR4M19G06-R0 | Ceramic Resonator, 4.19MHz Nom | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M19G06-R0 |
EFOSS4004B5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | CSTCR4M19G03-RO vs EFOSS4004B5 |
CSTCR4M00G03-R0 | Ceramic Resonator, 4MHz Nom | Murata Manufacturing Co Ltd | CSTCR4M19G03-RO vs CSTCR4M00G03-R0 |