There are no models available for this part yet.
Overview of EFL680M2GB by Hitano Enterprise Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EFL680M2GB by Hitano Enterprise Corp
Part Data Attributes for EFL680M2GB by Hitano Enterprise Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HITANO ENTERPRISE CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.188 mA
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
290 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EFL680M2GB
This table gives cross-reference parts and alternative options found for EFL680M2GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFL680M2GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXB680M2G-1831 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | EFL680M2GB vs RXB680M2G-1831 |
RXB680M2GBK-1832S | Aluminum Electrolytic Capacitor, | Surge Components Inc | EFL680M2GB vs RXB680M2GBK-1832S |
EFK680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EFL680M2GB vs EFK680M2GB |
TYRL2G686G31ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | TE Connectivity | EFL680M2GB vs TYRL2G686G31ML |
400ME68FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | EFL680M2GB vs 400ME68FH |
LTAR2GM680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | EFL680M2GB vs LTAR2GM680 |
ESG680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EFL680M2GB vs ESG680M2GB |
686KFM400M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EFL680M2GB vs 686KFM400M |