Part Details for TYRL2G686G31ML by TE Connectivity
Overview of TYRL2G686G31ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRL2G686G31ML
TYRL2G686G31ML CAD Models
TYRL2G686G31ML Part Data Attributes
|
TYRL2G686G31ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRL2G686G31ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1465 mA | |
Series | TYRL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for TYRL2G686G31ML
This table gives cross-reference parts and alternative options found for TYRL2G686G31ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRL2G686G31ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTAR2GM680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | TYRL2G686G31ML vs LTAR2GM680 |
ESG680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | TYRL2G686G31ML vs ESG680M2GB |
EKH680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | TYRL2G686G31ML vs EKH680M2GB |
EFL680M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | TYRL2G686G31ML vs EFL680M2GB |
RXB680M2GBK-1832S | Aluminum Electrolytic Capacitor, | Surge Components Inc | TYRL2G686G31ML vs RXB680M2GBK-1832S |
686KFM400M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | TYRL2G686G31ML vs 686KFM400M |
RXB680M2G-1831 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Lelon Electronics Corp | TYRL2G686G31ML vs RXB680M2G-1831 |