Part Details for RXB680M2G-1831 by Lelon Electronics Corp
Overview of RXB680M2G-1831 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1831AGBA-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
ISL71831SEHVX | Renesas Electronics Corporation | Radiation Hardened 5V 32-Channel Analog Multiplexer | |
ISL71831SEHVF | Renesas Electronics Corporation | Radiation Hardened 5V 32-Channel Analog Multiplexer |
Part Details for RXB680M2G-1831
RXB680M2G-1831 CAD Models
RXB680M2G-1831 Part Data Attributes
|
RXB680M2G-1831
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RXB680M2G-1831
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RXB680M2G-1831
This table gives cross-reference parts and alternative options found for RXB680M2G-1831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB680M2G-1831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EFK680M2GB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | RXB680M2G-1831 vs EFK680M2GB |
686KFM400M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | RXB680M2G-1831 vs 686KFM400M |
400ME68FH | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RXB680M2G-1831 vs 400ME68FH |
LTAR2GM680 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | RXB680M2G-1831 vs LTAR2GM680 |