EEUFC2A151
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC2A151 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC2A151 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y5128
Newark Cap, 150Μf, 100V, 20%, Capacitance:150Μf, Voltage Rating:100V, Product Range:Fc Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:12.5Mm, Lead Spacing:5Mm, Height:25Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEUFC2A151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 572
  • 1 $1.1300
  • 10 $0.8210
  • 25 $0.7760
  • 50 $0.7330
  • 100 $0.6890
$0.6890 / $1.1300 Buy Now
DISTI # EEU-FC2A151
Avnet Americas Aluminum Electrolytic Capacitor, 150 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC2A151) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $0.4722
  • 400 $0.4626
  • 800 $0.4561
  • 1,200 $0.4431
  • 1,600 $0.4333
  • 2,000 $0.4252
  • 20,000 $0.4170
$0.4170 / $0.4722 Buy Now
Bristol Electronics   145
RFQ
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT 367
  • 1 $1.4000
  • 72 $0.7000
  • 287 $0.5600
$0.5600 / $1.4000 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A151) 367
  • 1 $1.4000
  • 72 $0.7000
  • 287 $0.5600
$0.5600 / $1.4000 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A151) 240
  • 1 $1.5220
  • 17 $0.9132
  • 67 $0.7610
$0.7610 / $1.5220 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT 240
  • 1 $1.5220
  • 17 $0.9132
  • 67 $0.7610
$0.7610 / $1.5220 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT 216
  • 1 $1.5820
  • 17 $0.9492
  • 64 $0.7910
$0.7910 / $1.5820 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A151) 216
  • 1 $1.5820
  • 17 $0.9492
  • 64 $0.7910
$0.7910 / $1.5820 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A151) 65
  • 1 $1.2250
  • 5 $0.9800
  • 21 $0.7350
$0.7350 / $1.2250 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT 65
  • 1 $1.2250
  • 5 $0.9800
  • 21 $0.7350
$0.7350 / $1.2250 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT 6
  • 1 $2.2000
  • 3 $1.6500
$1.6500 / $2.2000 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 150 UF, THROUGH HOLE MOUNT (Also Known As: EEU-FC2A151) 6
  • 1 $2.2000
  • 3 $1.6500
$1.6500 / $2.2000 Buy Now
DISTI # EEUFC2A151
TME Capacitor: electrolytic, low ESR, THT, 150uF, 100VDC, Ø12.5x25mm Min Qty: 500 0
  • 500 $0.8000
$0.8000 RFQ
DISTI # SMC-EEUFC2A151
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2000
RFQ
DISTI # EEUFC2A151
Avnet Abacus Aluminum Electrolytic Capacitor, 150 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC2A151) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFC2A151 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC2A151 by Panasonic Electronic Components

EEUFC2A151
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.15 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
524.55 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC2A151
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC2A151

This table gives cross-reference parts and alternative options found for EEUFC2A151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC2A151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8151MAMAB25LEN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd EEUFC2A151 vs 8151MAMAB25LEN4P
NRSZ151M100V12.5X25TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, NIC Components Corp EEUFC2A151 vs NRSZ151M100V12.5X25TBNF
8151LDMAB25LMN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd EEUFC2A151 vs 8151LDMAB25LMN4E
8151MAMAB25LEN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd EEUFC2A151 vs 8151MAMAB25LEN0N
2151MAMAB25LEN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd EEUFC2A151 vs 2151MAMAB25LEN111C
NRSZ151M100V12.5X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, NIC Components Corp EEUFC2A151 vs NRSZ151M100V12.5X25F3F
8151MAMAB25LE01M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd EEUFC2A151 vs 8151MAMAB25LE01M
8151MAMAB25LE000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd EEUFC2A151 vs 8151MAMAB25LE000
8151MAMAB25LE05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd EEUFC2A151 vs 8151MAMAB25LE05C
UPM2A151MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation EEUFC2A151 vs UPM2A151MHD1CM

Related Parts for EEUFC2A151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC2A151 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC2A151 by Panasonic Electronic Components

  • Please alert me when EEUFC2A151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC2A151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC2A151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC2A151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC2A151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC2A151 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: