Part Details for 8151MAMAB25LEN0N by Fenghua (HK) Electronics Ltd
Overview of 8151MAMAB25LEN0N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151MAMAB25LEN0N
8151MAMAB25LEN0N CAD Models
8151MAMAB25LEN0N Part Data Attributes
|
8151MAMAB25LEN0N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151MAMAB25LEN0N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151MAMAB25LEN0N
This table gives cross-reference parts and alternative options found for 8151MAMAB25LEN0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151MAMAB25LEN0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MAMAB25LEN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 8151MAMAB25LEN4P |
TYRE2A157E25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | TE Connectivity | 8151MAMAB25LEN0N vs TYRE2A157E25ML |
UPJ2A151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151MAMAB25LEN0N vs UPJ2A151MHD1CT |
8151MAMAB25LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 8151MAMAB25LEN7110 |
8151MAMAB25LE05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 8151MAMAB25LE05F |
1151MAMAB25LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 1151MAMAB25LEN511M |
8151MAMAB25LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 8151MAMAB25LEN1110 |
8151LDMAB25LMN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 8151LDMAB25LMN1D |
8151LDMAB25LM05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MAMAB25LEN0N vs 8151LDMAB25LM05J |
UPM2A151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 8151MAMAB25LEN0N vs UPM2A151MHD1CT |