Part Details for NRSZ151M100V12.5X25TBNF by NIC Components Corp
Overview of NRSZ151M100V12.5X25TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZ151M100V12.5X25TBNF
NRSZ151M100V12.5X25TBNF CAD Models
NRSZ151M100V12.5X25TBNF Part Data Attributes
|
NRSZ151M100V12.5X25TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ151M100V12.5X25TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ151M100V12.5X25TBNF
This table gives cross-reference parts and alternative options found for NRSZ151M100V12.5X25TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ151M100V12.5X25TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MAMAB25LEN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 8151MAMAB25LEN4P |
TYRE2A157E25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | TE Connectivity | NRSZ151M100V12.5X25TBNF vs TYRE2A157E25ML |
UPJ2A151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | NRSZ151M100V12.5X25TBNF vs UPJ2A151MHD1CT |
8151MAMAB25LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 8151MAMAB25LEN7110 |
8151MAMAB25LE05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 8151MAMAB25LE05F |
1151MAMAB25LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 1151MAMAB25LEN511M |
8151MAMAB25LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 8151MAMAB25LEN1110 |
8151LDMAB25LMN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 8151LDMAB25LMN1D |
8151LDMAB25LM05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M100V12.5X25TBNF vs 8151LDMAB25LM05J |
UPM2A151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | NRSZ151M100V12.5X25TBNF vs UPM2A151MHD1CT |