EEUFC1A103
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EEUFC1A103 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for EEUFC1A103 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W7686
Newark Cap, Alu Elec, 10000Uf, 10V, Radial, Capacitance:10000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEUFC1A103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 875
  • 1 $2.6000
  • 10 $2.2800
  • 25 $2.0600
  • 50 $1.8300
  • 100 $1.6300
  • 500 $1.5500
$1.5500 / $2.6000 Buy Now
DISTI # EEU-FC1A103
Avnet Americas Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1A103) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 50 $1.1694
  • 100 $1.1458
  • 200 $1.1297
  • 300 $1.0974
  • 400 $1.0732
  • 500 $1.0530
  • 5,000 $1.0328
$1.0328 / $1.1694 Buy Now
DISTI # 70068436
RS Capacitor, Aluminum Electrolytic, Cap 0.01 F, Tol 20%, Vol-Rtg 10 VDC, Radial | Panasonic Electronic Components EEUFC1A103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.1900
$1.1900 RFQ
Quest Components Capacitor, Aluminium, 10mf, 10V, 20±% 15
  • 1 $1.8613
  • 4 $1.7124
  • 16 $1.4890
$1.4890 / $1.8613 Buy Now
Quest Components Capacitor, Aluminium, 10mf, 10V, 20±% (Also Known As: EEU-FC1A103) 15
  • 1 $1.8613
  • 4 $1.7124
  • 16 $1.4890
$1.4890 / $1.8613 Buy Now
DISTI # EEUFC1A103
TME Capacitor: electrolytic, THT, 10000uF, 10VDC, Ø18x35.5mm, ±20% Min Qty: 50 0
  • 50 $1.8700
$1.8700 RFQ
DISTI # EEUFC1A103
Avnet Abacus Aluminum Electrolytic Capacitor, 10000 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: EEUFC1A103) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEUFC1A103 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEUFC1A103 by Panasonic Electronic Components

EEUFC1A103
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1 mA
Length
35.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
3128 mA
Surface Mount
NO
Tan Delta
0.39
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEUFC1A103
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EEUFC1A103

This table gives cross-reference parts and alternative options found for EEUFC1A103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFC1A103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPZ1A103M1835M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF Taicon Corporation EEUFC1A103 vs TPZ1A103M1835M
RZW103M1ATR-1836P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF Lelon Electronics Corp EEUFC1A103 vs RZW103M1ATR-1836P
RZW103M1ATR-1836C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF Lelon Electronics Corp EEUFC1A103 vs RZW103M1ATR-1836C
KUM1A103M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF Gemmy Electronics Co Ltd EEUFC1A103 vs KUM1A103M
LZFR1AM103 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF Luminous Town Electric Co Ltd EEUFC1A103 vs LZFR1AM103
EKME100ETD103MMP1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, United Chemi-Con Inc EEUFC1A103 vs EKME100ETD103MMP1M
NRSX103M10V18X35.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp EEUFC1A103 vs NRSX103M10V18X35.5F1F
TYRE1A109G35ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF TE Connectivity EEUFC1A103 vs TYRE1A109G35ML
RZW103M1ATR-1836B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF Lelon Electronics Corp EEUFC1A103 vs RZW103M1ATR-1836B
EKME100ELL103MMP1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, United Chemi-Con Inc EEUFC1A103 vs EKME100ELL103MMP1D

Related Parts for EEUFC1A103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEUFC1A103 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEUFC1A103 by Panasonic Electronic Components

  • Please alert me when EEUFC1A103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEUFC1A103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC1A103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEUFC1A103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC1A103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC1A103 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: