Part Details for RZW103M1ATR-1836P by Lelon Electronics Corp
Overview of RZW103M1ATR-1836P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091836-P0J-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. | |
10091836-P0J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. | |
10091836-P0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. |
Part Details for RZW103M1ATR-1836P
RZW103M1ATR-1836P CAD Models
RZW103M1ATR-1836P Part Data Attributes
|
RZW103M1ATR-1836P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RZW103M1ATR-1836P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4220 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RZW103M1ATR-1836P
This table gives cross-reference parts and alternative options found for RZW103M1ATR-1836P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW103M1ATR-1836P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPZ1A103M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Taicon Corporation | RZW103M1ATR-1836P vs TPZ1A103M1835M |
RZW103M1ATR-1836C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | RZW103M1ATR-1836P vs RZW103M1ATR-1836C |
KUM1A103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | RZW103M1ATR-1836P vs KUM1A103M |
LZFR1AM103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Luminous Town Electric Co Ltd | RZW103M1ATR-1836P vs LZFR1AM103 |
EKME100ETD103MMP1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RZW103M1ATR-1836P vs EKME100ETD103MMP1M |
NRSX103M10V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | RZW103M1ATR-1836P vs NRSX103M10V18X35.5F1F |
TYRE1A109G35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | TE Connectivity | RZW103M1ATR-1836P vs TYRE1A109G35ML |
RZW103M1ATR-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | RZW103M1ATR-1836P vs RZW103M1ATR-1836B |
EKME100ELL103MMP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | RZW103M1ATR-1836P vs EKME100ELL103MMP1D |
NRSX103M10V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | RZW103M1ATR-1836P vs NRSX103M10V18X35.5SP7.5LSF |