Part Details for TYRE1A109G35ML by TE Connectivity
Overview of TYRE1A109G35ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRE1A109G35ML
TYRE1A109G35ML CAD Models
TYRE1A109G35ML Part Data Attributes
|
TYRE1A109G35ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRE1A109G35ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3680 mA | |
Series | TYRE | |
Terminal Pitch | 7.5 mm |
Alternate Parts for TYRE1A109G35ML
This table gives cross-reference parts and alternative options found for TYRE1A109G35ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRE1A109G35ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPZ1A103M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Taicon Corporation | TYRE1A109G35ML vs TPZ1A103M1835M |
RZW103M1ATR-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | TYRE1A109G35ML vs RZW103M1ATR-1836P |
RZW103M1ATR-1836C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | TYRE1A109G35ML vs RZW103M1ATR-1836C |
KUM1A103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Gemmy Electronics Co Ltd | TYRE1A109G35ML vs KUM1A103M |
LZFR1AM103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Luminous Town Electric Co Ltd | TYRE1A109G35ML vs LZFR1AM103 |
EKME100ETD103MMP1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | TYRE1A109G35ML vs EKME100ETD103MMP1M |
NRSX103M10V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | TYRE1A109G35ML vs NRSX103M10V18X35.5F1F |
RZW103M1ATR-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | TYRE1A109G35ML vs RZW103M1ATR-1836B |
EKME100ELL103MMP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | TYRE1A109G35ML vs EKME100ELL103MMP1D |
NRSX103M10V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | TYRE1A109G35ML vs NRSX103M10V18X35.5SP7.5LSF |