-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7358
|
Newark | Cap, Alu Elec, Hybrid, 56Uf, 25V, Radial, Capacitance:56Μf, Voltage Rating:25V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Rohs Compliant: Yes |Panasonic EEHZA1E560P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 562 |
|
$0.5500 / $1.2300 | Buy Now |
DISTI #
47AC4846
|
Newark | Cap, Alu Elec, Hybrid, 56Uf, 25V, Radial, Capacitance:56Μf, Voltage Rating:25V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.05Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Rohs Compliant: Yes |Panasonic EEHZA1E560P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4170 / $0.4570 | Buy Now |
DISTI #
EEH-ZA1E560P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 56 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E560P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4576 / $0.5181 | Buy Now |
DISTI #
EEH-ZA1E560P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 56 uF, 25 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1E560P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4576 / $0.5181 | Buy Now |
DISTI #
E02:0323_03822121
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1300mA 10000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2329 | Europe - 2000 |
|
$0.2970 / $0.3153 | Buy Now |
DISTI #
64132891
|
Verical | Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1300mA 10000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 3000 |
|
$0.5951 / $0.6708 | Buy Now |
DISTI #
73481683
|
Verical | Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1300mA 10000h 105°C Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 2000 |
|
$0.2982 / $0.3166 | Buy Now |
DISTI #
EEHZA1E560P
|
TME | Capacitor: hybrid, 56uF, 25VDC, ESR: 50mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 10 | 0 |
|
$0.4610 / $0.7790 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
EEHZA1E560P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 56 uF, 25 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1E560P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 16000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1E560P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1E560P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.014 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZA1E560P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZA1E560P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
875575544002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP | Wurth Elektronik | EEHZA1E560P vs 875575544002 |
HHXD250ARA560MF61G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | EEHZA1E560P vs HHXD250ARA560MF61G |
APXJ250ARA560MF61G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | EEHZA1E560P vs APXJ250ARA560MF61G |
HZA566M025D16T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP | Cornell Dubilier Electronics Inc | EEHZA1E560P vs HZA566M025D16T-F |