Part Details for APXJ250ARA560MF61G by Chemi-Con
Overview of APXJ250ARA560MF61G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APXJ250ARA560MF61G
APXJ250ARA560MF61G CAD Models
APXJ250ARA560MF61G Part Data Attributes
|
APXJ250ARA560MF61G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APXJ250ARA560MF61G
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.28 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for APXJ250ARA560MF61G
This table gives cross-reference parts and alternative options found for APXJ250ARA560MF61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APXJ250ARA560MF61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APXG250ARA560MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP | Chemi-Con | APXJ250ARA560MF61G vs APXG250ARA560MF80G |
APXG250ARA560MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP | Chemi-Con | APXJ250ARA560MF61G vs APXG250ARA560MF61G |
HHXD250ARA560MF61G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | APXJ250ARA560MF61G vs HHXD250ARA560MF61G |