Part Details for HHXD250ARA560MF61G by Chemi-Con
Overview of HHXD250ARA560MF61G by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HHXD250ARA560MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$1.0115 / $2.4520 | Buy Now |
Part Details for HHXD250ARA560MF61G
HHXD250ARA560MF61G CAD Models
HHXD250ARA560MF61G Part Data Attributes
|
HHXD250ARA560MF61G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
HHXD250ARA560MF61G
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.014 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for HHXD250ARA560MF61G
This table gives cross-reference parts and alternative options found for HHXD250ARA560MF61G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHXD250ARA560MF61G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APXG250ARA560MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP | Chemi-Con | HHXD250ARA560MF61G vs APXG250ARA560MF80G |
APXG250ARA560MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP | Chemi-Con | HHXD250ARA560MF61G vs APXG250ARA560MF61G |
APXJ250ARA560MF61G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | HHXD250ARA560MF61G vs APXJ250ARA560MF61G |