Part Details for EDZVFHT2R9.1B by ROHM Semiconductor
Overview of EDZVFHT2R9.1B by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for EDZVFHT2R9.1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDZVFHT2R9.1BCT-ND
|
DigiKey | DIODE ZENER 9.1V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.0319 / $0.2700 | Buy Now |
DISTI #
EDZVFHT2R9.1B
|
Avnet Americas | Zener Single Diode, 9.1 V, 150 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: EDZVFHT2R9.1B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0302 / $0.0360 | Buy Now |
DISTI #
755-EDZVFHT2R9.1B
|
Mouser Electronics | Zener Diodes 8.85-9.23V 5mA SOD-523, EMD2 RoHS: Compliant | 2120 |
|
$0.0310 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0313 | Buy Now |
DISTI #
61733774
|
Verical | Zener Diode Single 9.1V 2% 30Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.0317 / $0.0336 | Buy Now |
DISTI #
60297705
|
Verical | Zener Diode Single 9.1V 2% 30Ohm 150mW Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 2101 | Americas - 6400 |
|
$0.0317 / $0.0336 | Buy Now |
|
Quest Components | 11520 |
|
$0.0460 / $0.2300 | Buy Now | |
DISTI #
EDZVFHT2R9.1B
|
Avnet Silica | Zener Single Diode, 9.1 V, 150 mW, SOD-523, 2 Pins, 150 �C (Alt: EDZVFHT2R9.1B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 8000 |
|
$0.0230 / $0.1170 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 6550 |
|
$0.0230 / $0.1170 | Buy Now |
Part Details for EDZVFHT2R9.1B
EDZVFHT2R9.1B CAD Models
EDZVFHT2R9.1B Part Data Attributes
|
EDZVFHT2R9.1B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHT2R9.1B
ROHM Semiconductor
Zener Diode, 9.1V V(Z), 1.4%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 1.4% | |
Working Test Current | 5 mA |
Alternate Parts for EDZVFHT2R9.1B
This table gives cross-reference parts and alternative options found for EDZVFHT2R9.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHT2R9.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZV8.2B | Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R9.1B vs EDZV8.2B |
KDZ10EVY | Zener Diode, 9.99V V(Z), 2.2%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHT2R9.1B vs KDZ10EVY |
KDZ9.1EV-Y | Zener Diode, 9.04V V(Z), 2.1%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHT2R9.1B vs KDZ9.1EV-Y |
EDZ8.2B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFHT2R9.1B vs EDZ8.2B |
EDZVT2R10B | Zener Diode, 10V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZVFHT2R9.1B vs EDZVT2R10B |
EDZFH8.2B | Zener Diode, 8.2V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R9.1B vs EDZFH8.2B |
EDZ9.1B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFHT2R9.1B vs EDZ9.1B |
EDZVFHT2R8.2B | Zener Diode, 8.2V V(Z), 2%, 0.15W, | ROHM Semiconductor | EDZVFHT2R9.1B vs EDZVFHT2R8.2B |
KDZ8.2EVY | Zener Diode, 8.19V V(Z), 2.08%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHT2R9.1B vs KDZ8.2EVY |
EDZV8.2BT2R | Zener Diode, | ROHM Semiconductor | EDZVFHT2R9.1B vs EDZV8.2BT2R |