EDZVFHT2R9.1B vs BZX585-B10,115 feature comparison

EDZVFHT2R9.1B ROHM Semiconductor

Buy Now Datasheet

BZX585-B10,115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer ROHM Semiconductor Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 10 Ω
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.15 W 0.3 W
Reference Voltage-Nom 9.1 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) TIN
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 1.4% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code SOD
Package Description SC-79, SOD-523, 2 PIN
Pin Count 2
Manufacturer Package Code SOD523
JESD-30 Code R-PDSO-F2
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard AEC-Q101; IEC-60134
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V
Terminal Form FLAT
Terminal Position DUAL
Voltage Temp Coeff-Max 8 mV/°C

Compare EDZVFHT2R9.1B with alternatives

Compare BZX585-B10,115 with alternatives