EDZVFHT2R9.1B
vs
KDZ9.1EV-Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
KEC CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
18 Ω
JESD-609 Code
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.15 W
0.15 W
Reference Voltage-Nom
9.1 V
9.04 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tol-Max
1.4%
2.1%
Working Test Current
5 mA
5 mA
Base Number Matches
1
3
Package Description
R-PDSO-F2
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
DUAL
Compare EDZVFHT2R9.1B with alternatives
Compare KDZ9.1EV-Y with alternatives