Part Details for EDI8F82048C70BFC by Electronic Designs Inc
Overview of EDI8F82048C70BFC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for EDI8F82048C70BFC
EDI8F82048C70BFC CAD Models
EDI8F82048C70BFC Part Data Attributes:
|
EDI8F82048C70BFC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F82048C70BFC
Electronic Designs Inc
SRAM Module, 2MX8, 70ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XSMA-L36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | L BEND | |
Terminal Position | SINGLE |
Alternate Parts for EDI8F82048C70BFC
This table gives cross-reference parts and alternative options found for EDI8F82048C70BFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F82048C70BFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | EDI8F82048C70BFC vs MS82000RKXI-10 |
CYM1481ALPS-70C | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | Cypress Semiconductor | EDI8F82048C70BFC vs CYM1481ALPS-70C |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | EDI8F82048C70BFC vs DPS2MS8MU-12C |
CYM1481PS-100C | SRAM Module, 2MX8, 100ns, CMOS | Cypress Semiconductor | EDI8F82048C70BFC vs CYM1481PS-100C |
CYM1481LPS-70C | SRAM Module, 2MX8, 70ns, CMOS | Cypress Semiconductor | EDI8F82048C70BFC vs CYM1481LPS-70C |
IDT7MP4059L70S | SRAM Module, 2MX8, 70ns, CMOS, PSIP36, PLASTIC, SIP-36 | Integrated Device Technology Inc | EDI8F82048C70BFC vs IDT7MP4059L70S |
EDI8F82048C70BFI | SRAM Module, 2MX8, 70ns, CMOS, | Electronic Designs Inc | EDI8F82048C70BFC vs EDI8F82048C70BFI |
MS82000RKXLI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | EDI8F82048C70BFC vs MS82000RKXLI-10 |
EDI8F82048C70BSC | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | EDI8F82048C70BFC vs EDI8F82048C70BSC |
CYM1481LPS-85C | SRAM Module, 2MX8, 85ns, CMOS | Cypress Semiconductor | EDI8F82048C70BFC vs CYM1481LPS-85C |