Part Details for CYM1481LPS-85C by Cypress Semiconductor
Overview of CYM1481LPS-85C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CYM1481LPS-85C
CYM1481LPS-85C CAD Models
CYM1481LPS-85C Part Data Attributes:
|
CYM1481LPS-85C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1481LPS-85C
Cypress Semiconductor
SRAM Module, 2MX8, 85ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for CYM1481LPS-85C
This table gives cross-reference parts and alternative options found for CYM1481LPS-85C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1481LPS-85C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | CYM1481LPS-85C vs MS82000RKXI-10 |
CYM1481ALPS-70C | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | Cypress Semiconductor | CYM1481LPS-85C vs CYM1481ALPS-70C |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481LPS-85C vs DPS2MS8MU-12C |
CYM1481PS-100C | SRAM Module, 2MX8, 100ns, CMOS | Cypress Semiconductor | CYM1481LPS-85C vs CYM1481PS-100C |
CYM1481LPS-70C | SRAM Module, 2MX8, 70ns, CMOS | Cypress Semiconductor | CYM1481LPS-85C vs CYM1481LPS-70C |
IDT7MP4059L70S | SRAM Module, 2MX8, 70ns, CMOS, PSIP36, PLASTIC, SIP-36 | Integrated Device Technology Inc | CYM1481LPS-85C vs IDT7MP4059L70S |
EDI8F82048C70BFI | SRAM Module, 2MX8, 70ns, CMOS, | Electronic Designs Inc | CYM1481LPS-85C vs EDI8F82048C70BFI |
MS82000RKXLI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | CYM1481LPS-85C vs MS82000RKXLI-10 |
EDI8F82048C70BSC | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | CYM1481LPS-85C vs EDI8F82048C70BSC |
IDT7MP4059L100S | SRAM Module, 2MX8, 100ns, CMOS, PSIP36, PLASTIC, SIP-36 | Integrated Device Technology Inc | CYM1481LPS-85C vs IDT7MP4059L100S |