Part Details for EDI88512CA17MMRP by White Electronic Designs Corp
Overview of EDI88512CA17MMRP by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512CA17MMRP
EDI88512CA17MMRP CAD Models
EDI88512CA17MMRP Part Data Attributes
|
EDI88512CA17MMRP
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI88512CA17MMRP
White Electronic Designs Corp
Standard SRAM, 512KX8, 17ns, CMOS, PDSO36,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI88512CA17MMRP
This table gives cross-reference parts and alternative options found for EDI88512CA17MMRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512CA17MMRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512CA17MCG | 512KX8 STANDARD SRAM, 17ns, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Microsemi Corporation | EDI88512CA17MMRP vs EDI88512CA17MCG |
EDI88512CA17MIRP | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512CA17MMRP vs EDI88512CA17MIRP |
EDI88512LPA-17MIG | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Mercury Systems Inc | EDI88512CA17MMRP vs EDI88512LPA-17MIG |
EDI88512CA17MC | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | EDI88512CA17MMRP vs EDI88512CA17MC |
EDI88512CA17MI | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | EDI88512CA17MMRP vs EDI88512CA17MI |
EDI88512LPA17MBRP | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512CA17MMRP vs EDI88512LPA17MBRP |
EDI88512LPA17MC | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Electronic Designs Corp | EDI88512CA17MMRP vs EDI88512LPA17MC |
EDI88512LPA-17MMG | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | Mercury Systems Inc | EDI88512CA17MMRP vs EDI88512LPA-17MMG |
EDI88512CA17MC | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, PLASTIC, SOJ-36 | White Microelectronics | EDI88512CA17MMRP vs EDI88512CA17MC |
EDI88512CA17MBRP | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, | White Electronic Designs Corp | EDI88512CA17MMRP vs EDI88512CA17MBRP |